
793-5576 | |
|---|---|
DigiKey Part Number | 2946-793-5576-ND |
Manufacturer | |
Manufacturer Product Number | 793-5576 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L3 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 188,52400 Kč | 942,62 Kč |
| Unit Price without VAT: | 188,52400 Kč |
|---|---|
| Unit Price with VAT: | 228,11404 Kč |










