Rocker Switch 16A (AC/DC) 250 V DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

789-801

DigiKey Part Number
2946-789-801-ND
Manufacturer
Manufacturer Product Number
789-801
Description
SWITCHING MODULE; WITH CIRCUIT B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch 16A (AC/DC) 250 V DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
789-801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 506,19000 Kč1 506,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 506,19000 Kč
Unit Price with VAT:1 822,48990 Kč