
789-800 | |
|---|---|
DigiKey Part Number | 2946-789-800-ND |
Manufacturer | |
Manufacturer Product Number | 789-800 |
Description | SWITCHING MODULE; WITH CHANGEOVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 10A (AC/DC) 250 V DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Flat | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 521,31000 Kč | 1 521,31 Kč |
| 10 | 1 312,06000 Kč | 13 120,60 Kč |
| 25 | 1 236,75720 Kč | 30 918,93 Kč |
| 50 | 1 182,55280 Kč | 59 127,64 Kč |
| 100 | 1 130,63100 Kč | 113 063,10 Kč |
| Unit Price without VAT: | 1 521,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,78510 Kč |


