
787-783/000-040 | |
|---|---|
DigiKey Part Number | 2946-787-783/000-040-ND |
Manufacturer | |
Manufacturer Product Number | 787-783/000-040 |
Description | DC/DC DIN RAIL SUPPLY 24V 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 25A |
Datasheet | Datasheet |
EDA/CAD Models | 787-783/000-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 54V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.66" L x 1.97" W x 5.12" H (93.0mm x 50.0mm x 130.0mm) | |
Approval Agency | CCC, CE, EAC, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 466,51000 Kč | 3 466,51 Kč |
| 5 | 3 197,53800 Kč | 15 987,69 Kč |
| 10 | 3 088,20300 Kč | 30 882,03 Kč |
| 25 | 2 949,40800 Kč | 73 735,20 Kč |
| 50 | 2 848,56600 Kč | 142 428,30 Kč |
| Unit Price without VAT: | 3 466,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 194,47710 Kč |


