
787-2861/200-000 | |
|---|---|
DigiKey Part Number | 2946-787-2861/200-000-ND |
Manufacturer | |
Manufacturer Product Number | 787-2861/200-000 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 2A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-2861/200-000 Models |
Category | Voltage Rating - DC 24 V |
Manufacturer WAGO Corporation | Actuator Type Not Included |
Packaging Bag | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, DNV GL, EAC, UL |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 012,79000 Kč | 3 012,79 Kč |
| 5 | 2 498,04800 Kč | 12 490,24 Kč |
| 10 | 2 303,35500 Kč | 23 033,55 Kč |
| 50 | 1 904,48500 Kč | 95 224,25 Kč |
| 100 | 1 752,98650 Kč | 175 298,65 Kč |
| Unit Price without VAT: | 3 012,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 645,47590 Kč |

