
787-2850 | |
|---|---|
DigiKey Part Number | 2946-787-2850-ND |
Manufacturer | |
Manufacturer Product Number | 787-2850 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | 787-2850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 2.47 kV | |
Applications | Laboratory | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C | |
Features | IP20, Universal Input | |
Size / Dimension | 2.17" L x 1.42" W x 3.54" H (55.0mm x 36.0mm x 90.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,50000 Kč | 3 591,50 Kč |
| 10 | 3 156,71300 Kč | 31 567,13 Kč |
| 25 | 2 998,67400 Kč | 74 966,85 Kč |
| 50 | 2 884,40700 Kč | 144 220,35 Kč |
| Unit Price without VAT: | 3 591,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 345,71500 Kč |

