787-1650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1650

DigiKey Part Number
2946-787-1650-ND
Manufacturer
Manufacturer Product Number
787-1650
Description
DC/DC DIN RAIL SUPPLY 12V 48W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 4A
Datasheet
 Datasheet
EDA/CAD Models
787-1650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
12V
DC Voltage - Input (Max)
24V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
48W
Voltage - Isolation
2.2 kV
Applications
ITE (Commercial), Laboratory
Efficiency
84%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
4.23" L x 1.77" W x 3.54" H (107.5mm x 45.0mm x 90.0mm)
Approval Agency
CE, EAC
Standard Number
60950-1; 61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 031,46000 Kč6 031,46 Kč
105 301,16900 Kč53 011,69 Kč
255 035,76640 Kč125 894,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6 031,46000 Kč
Unit Price with VAT:7 298,06660 Kč