
787-1002 | |
|---|---|
DigiKey Part Number | 2946-787-1002-ND |
Manufacturer | |
Manufacturer Product Number | 787-1002 |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 2.32" L x 2.13" W x 3.50" H (59.0mm x 54.0mm x 89.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 669,27000 Kč | 2 669,27 Kč |
| 10 | 2 346,10700 Kč | 23 461,07 Kč |
| 25 | 2 228,65200 Kč | 55 716,30 Kč |
| 50 | 2 143,74040 Kč | 107 187,02 Kč |
| 100 | 2 062,04770 Kč | 206 204,77 Kč |
| Unit Price without VAT: | 2 669,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 229,81670 Kč |




