Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
784-607
784-607

784-607

DigiKey Part Number
2946-784-607-ND
Manufacturer
Manufacturer Product Number
784-607
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
784-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1455,03000 Kč455,03 Kč
10325,46900 Kč3 254,69 Kč
25290,75520 Kč7 268,88 Kč
50270,12660 Kč13 506,33 Kč
100253,62640 Kč25 362,64 Kč
250237,00612 Kč59 251,53 Kč
500227,57170 Kč113 785,85 Kč
Manufacturers Standard Package
Unit Price without VAT:455,03000 Kč
Unit Price with VAT:550,58630 Kč