Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780-456

DigiKey Part Number
2946-780-456-ND
Manufacturer
Manufacturer Product Number
780-456
Description
STAGGERED JUMPER; INSULATED; FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
780-456 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
WAGO Corporation
Style
Flat Pins
Series
For Use With/Related Products
780 Series
Packaging
Box
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1086,80600 Kč868,06 Kč
2576,18080 Kč1 904,52 Kč
5069,61680 Kč3 480,84 Kč
10064,22240 Kč6 422,24 Kč
25058,65664 Kč14 664,16 Kč
50055,43682 Kč27 718,41 Kč
1 00052,90677 Kč52 906,77 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč