Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780-454

DigiKey Part Number
2946-780-454-ND
Manufacturer
Manufacturer Product Number
780-454
Description
STAGGERED JUMPER; INSULATED; FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
780-454 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
780 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1067,84500 Kč678,45 Kč
2559,40760 Kč1 485,19 Kč
5054,14540 Kč2 707,27 Kč
10049,79470 Kč4 979,47 Kč
25045,28344 Kč11 320,86 Kč
50042,66122 Kč21 330,61 Kč
1 00040,59459 Kč40 594,59 Kč
5 00037,38782 Kč186 939,10 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč