Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780-453

DigiKey Part Number
2946-780-453-ND
Manufacturer
Manufacturer Product Number
780-453
Description
STAGGERED JUMPER; INSULATED; FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
780-453 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
780 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1057,01000 Kč570,10 Kč
2549,84080 Kč1 246,02 Kč
5045,34300 Kč2 267,15 Kč
10041,61380 Kč4 161,38 Kč
25037,72752 Kč9 431,88 Kč
50035,46184 Kč17 730,92 Kč
1 00033,67197 Kč33 671,97 Kč
5 00030,88747 Kč154 437,35 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč