770-893/011-000 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


WAGO Corporation
cms-in-stock: 0
Unit Price: 2,93000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
cms-in-stock: 0
Unit Price: 2,93000 Kč
Datasheet
770-893/011-000
cms-photo-disclaimer

770-893/011-000

cms-digikey-product-number
2946-770-893/011-000-ND
cms-manufacturer
WAGO Corporation
cms-manufacturer-product-number
770-893/011-000
cms-description
TERM BLOCK PLUG 3POS 10MM
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Through Hole
Datasheet
 Datasheet
cms-eda-cad-models
770-893/011-000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.394" (10.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
25A
Voltage - IEC
250 V
Current - UL
23 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Pink
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.575" (14.60mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
171,36000 Kč71,36 Kč
cms-manufacturer-standard-package
Unit Price without VAT:71,36000 Kč
Unit Price with VAT:86,34560 Kč