770-864/072-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 95,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 95,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 95,50000 Kč
Datasheet
770-864
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-864/072-000

DigiKey Part Number
2946-770-864/072-000-ND
Manufacturer
Manufacturer Product Number
770-864/072-000
Description
TERM BLOCK PLUG 4POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 90° Through Hole
Datasheet
 Datasheet
EDA/CAD Models
770-864/072-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.394" (10.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
25A
Voltage - IEC
400 V
Current - UL
23 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
1.024" (26.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,50000 Kč95,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,50000 Kč
Unit Price with VAT:115,55500 Kč