770-853/062-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 81,68000 Kč
Datasheet
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 90° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-853/062-000

DigiKey Part Number
2946-770-853/062-000-ND
Manufacturer
Manufacturer Product Number
770-853/062-000
Description
TERM BLOCK PLUG 3POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 90° Through Hole
Datasheet
 Datasheet
EDA/CAD Models
770-853/062-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
WAGO Corporation
Current - IEC
25A
Series
Voltage - IEC
250 V
Packaging
Box
Current - UL
23 A
Part Status
Active
Voltage - UL
600 V
Type
Plug, Male Pins
Color
Gray
Number of Positions
3
Operating Temperature
-35°C ~ 85°C
Positions Per Level
3
Features
Locking Feature
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Plug Wire Entry
90°
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
770-853/060-000WAGO Corporation02946-770-853/060-000-ND81,68000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč