



770-813/011-000 | |
|---|---|
DigiKey Part Number | 2946-770-813/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-813/011-000 |
Description | TERM BLOCK PLUG 3POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 770-813/011-000 Models |
Category | Mounting Type Panel Mount |
Manufacturer WAGO Corporation | Current - IEC 25A |
Series | Voltage - IEC 250 V |
Packaging Box | Current - UL 23 A |
Part Status Active | Voltage - UL 600 V |
Type Plug, Male Pins | Color Black |
Number of Positions 3 | Operating Temperature -35°C ~ 85°C |
Positions Per Level 3 | Features Locking Feature |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 100 | 45,72100 Kč | 4 572,10 Kč |
| 500 | 40,81256 Kč | 20 406,28 Kč |
| 1 000 | 38,86520 Kč | 38 865,20 Kč |
| 5 000 | 34,69684 Kč | 173 484,20 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


