
770-804/011-000 | |
|---|---|
DigiKey Part Number | 2946-770-804/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-804/011-000 |
Description | TERM BLOCK PLUG 4POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 770-804/011-000 Models |
Category | Mounting Type Panel Mount |
Manufacturer WAGO Corporation | Current - IEC 25A |
Series | Voltage - IEC 400 V |
Packaging Box | Current - UL 23 A |
Part Status Active | Voltage - UL 600 V |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -35°C ~ 85°C |
Positions Per Level 4 | Features Locking Feature |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 100 | 62,30110 Kč | 6 230,11 Kč |
| 500 | 55,61194 Kč | 27 805,97 Kč |
| 1 000 | 52,95948 Kč | 52 959,48 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |










