770-623
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-623

DigiKey Part Number
2946-770-623-ND
Manufacturer
Manufacturer Product Number
770-623
Description
MOUNTING PLATE 3-POLE, BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Plate For WINSTA® Series
Datasheet
 Datasheet
EDA/CAD Models
770-623 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Mounting Plate
Number of Positions
3
For Use With/Related Products
WINSTA® Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,01000 Kč21,01 Kč
1017,76800 Kč177,68 Kč
2516,66160 Kč416,54 Kč
5015,86660 Kč793,33 Kč
10015,10720 Kč1 510,72 Kč
25014,15888 Kč3 539,72 Kč
50013,48312 Kč6 741,56 Kč
1 00012,83917 Kč12 839,17 Kč
2 50012,03536 Kč30 088,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01000 Kč
Unit Price with VAT:25,42210 Kč