770-608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-608

DigiKey Part Number
2946-770-608-ND
Manufacturer
Manufacturer Product Number
770-608
Description
5-WAY DISTRIBUTION CONNECTOR 3-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Terminal Block, Plug Connection, 9 Pos, 3 Row To Terminal Block, Plug Connection, 9 Pos, 3 Row
Datasheet
 Datasheet
EDA/CAD Models
770-608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Terminal Block, Plug Connection, 9 Pos, 3 Row
Convert To (Adapter End)
Terminal Block, Plug Connection, 9 Pos, 3 Row
Mounting Type
Free Hanging (In-Line)
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1358,06000 Kč358,06 Kč
10304,34100 Kč3 043,41 Kč
25285,28640 Kč7 132,16 Kč
50271,66700 Kč13 583,35 Kč
100258,70450 Kč25 870,45 Kč
250242,52128 Kč60 630,32 Kč
500230,95808 Kč115 479,04 Kč
Manufacturers Standard Package
Unit Price without VAT:358,06000 Kč
Unit Price with VAT:433,25260 Kč