
770-503 | |
|---|---|
DigiKey Part Number | 2946-770-503-ND |
Manufacturer | |
Manufacturer Product Number | 770-503 |
Description | STRAIN RELIEF HOUSING 3-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,29300 Kč | 612,93 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 50 | 54,70400 Kč | 2 735,20 Kč |
| 100 | 52,08970 Kč | 5 208,97 Kč |
| 250 | 48,82624 Kč | 12 206,56 Kč |
| 500 | 46,49630 Kč | 23 248,15 Kč |
| 1 000 | 44,27785 Kč | 44 277,85 Kč |
| 2 500 | 41,50826 Kč | 103 770,65 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |






