
| 770-273/073-000 | |
|---|---|
| DigiKey Part Number | 2946-770-273/073-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 770-273/073-000 | 
| Description | TERM BLOCK PLUG 3POS 10MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 770-273/073-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Male Pins | |
| Number of Positions | 3 | |
| Positions Per Level | 3 | |
| Number of Levels | 1 | |
| Pitch | 0.394" (10.00mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Push-In Spring | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 25A | |
| Voltage - IEC | 250 V | |
| Current - UL | 23 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 12-20 AWG | |
| Wire Gauge or Range - mm² | 0.5-4mm² | |
| Color | Green | |
| Operating Temperature | -35°C ~ 85°C | |
| Contact Mating Finish | - | |
| Features | Locking Feature | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 9mm | |
| Contact Material | - | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 0.413" (10.49mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč | 
| 10 | 76,25400 Kč | 762,54 Kč | 
| 25 | 71,46440 Kč | 1 786,61 Kč | 
| 50 | 68,04820 Kč | 3 402,41 Kč | 
| 100 | 64,79820 Kč | 6 479,82 Kč | 
| 250 | 60,74104 Kč | 15 185,26 Kč | 
| 500 | 57,84318 Kč | 28 921,59 Kč | 
| 1 000 | 55,08389 Kč | 55 083,89 Kč | 
| 2 500 | 51,63866 Kč | 129 096,65 Kč | 
| Unit Price without VAT: | 89,67000 Kč | 
|---|---|
| Unit Price with VAT: | 108,50070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic