
769-673/003-000 | |
|---|---|
DigiKey Part Number | 2946-769-673/003-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-673/003-000 |
Description | TERM BLOCK HDR 13POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 769-673/003-000 Models |
Category | Termination Style Solder |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Current - IEC 32A |
Packaging Box | Voltage - IEC 500 V |
Part Status Active | Color Gray |
Type Header, Male Pins, Shrouded (4 Side) | Features Locking Ramp, Mounting Flange |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.039" (1.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.720" (18.29mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |











