



769-503/000-016 | |
|---|---|
DigiKey Part Number | 2946-769-503/000-016-ND |
Manufacturer | |
Manufacturer Product Number | 769-503/000-016 |
Description | TERM BLOCK PLUG 1POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-503/000-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 52,14100 Kč | 521,41 Kč |
| 25 | 48,86960 Kč | 1 221,74 Kč |
| 50 | 46,53320 Kč | 2 326,66 Kč |
| 100 | 44,30810 Kč | 4 430,81 Kč |
| 250 | 41,53332 Kč | 10 383,33 Kč |
| 500 | 39,55042 Kč | 19 775,21 Kč |
| 1 000 | 37,66350 Kč | 37 663,50 Kč |
| 2 500 | 35,30733 Kč | 88 268,32 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |

