
769-414 | |
|---|---|
DigiKey Part Number | 2946-769-414-ND |
Manufacturer | |
Manufacturer Product Number | 769-414 |
Description | STRAIN RELIEF PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 27,71400 Kč | 277,14 Kč |
| 25 | 25,97440 Kč | 649,36 Kč |
| 50 | 24,73420 Kč | 1 236,71 Kč |
| 100 | 23,55240 Kč | 2 355,24 Kč |
| 250 | 22,07600 Kč | 5 519,00 Kč |
| 500 | 21,02196 Kč | 10 510,98 Kč |
| 1 000 | 20,01870 Kč | 20 018,70 Kč |
| 2 500 | 18,76576 Kč | 46 914,40 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |




