
769-402 | |
|---|---|
DigiKey Part Number | 2946-769-402-ND |
Manufacturer | |
Manufacturer Product Number | 769-402 |
Description | MINIATURE ADJACENT JUMPER; INSUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 769-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 769 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,35920 Kč | 1 067,96 Kč |
| 100 | 20,33660 Kč | 2 033,66 Kč |
| 250 | 19,06284 Kč | 4 765,71 Kč |
| 500 | 18,15236 Kč | 9 076,18 Kč |
| 1 000 | 17,28576 Kč | 17 285,76 Kč |
| 2 500 | 16,20374 Kč | 40 509,35 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


