
769-308 | |
|---|---|
DigiKey Part Number | 2946-769-308-ND |
Manufacturer | |
Manufacturer Product Number | 769-308 |
Description | END AND INTERMEDIATE PLATE; 1.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 50 | 22,93400 Kč | 1 146,70 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| 250 | 20,46884 Kč | 5 117,21 Kč |
| 500 | 19,49076 Kč | 9 745,38 Kč |
| 1 000 | 18,56034 Kč | 18 560,34 Kč |
| 2 500 | 17,39878 Kč | 43 496,95 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


