2 Position Terminal Block Gray Plug Connection 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-156

DigiKey Part Number
2946-769-156-ND
Manufacturer
Manufacturer Product Number
769-156
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Plug Connection 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
769-156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
32 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Gray
Length
2.070" (52.58mm)
Height (Max)
1.122" (28.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1063,70800 Kč637,08 Kč
2555,75400 Kč1 393,85 Kč
5050,77740 Kč2 538,87 Kč
10046,66390 Kč4 666,39 Kč
25042,38824 Kč10 597,06 Kč
50039,90082 Kč19 950,41 Kč
1 00037,93898 Kč37 938,98 Kč
5 00034,89154 Kč174 457,70 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč