



769-104/022-000 | |
|---|---|
DigiKey Part Number | 2946-769-104/022-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-104/022-000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 225° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-104/022-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 225° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.043" (26.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,70000 Kč | 306,70 Kč |
| 10 | 218,14100 Kč | 2 181,41 Kč |
| 25 | 193,70200 Kč | 4 842,55 Kč |
| 50 | 179,02180 Kč | 8 951,09 Kč |
| 100 | 167,19590 Kč | 16 719,59 Kč |
| 250 | 155,21092 Kč | 38 802,73 Kč |
| 500 | 148,37514 Kč | 74 187,57 Kč |
| 1 000 | 143,05222 Kč | 143 052,22 Kč |
| Unit Price without VAT: | 306,70000 Kč |
|---|---|
| Unit Price with VAT: | 371,10700 Kč |


