
769-102/021-000 | |
|---|---|
DigiKey Part Number | 2946-769-102/021-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-102/021-000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-102/021-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | Current - IEC 32A |
Series | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 8-9mm |
Pitch 0.197" (5.00mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Push-In Spring | Insulation Height 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 151,37500 Kč | 1 513,75 Kč |
| 25 | 133,71520 Kč | 3 342,88 Kč |
| 50 | 122,99360 Kč | 6 149,68 Kč |
| 100 | 114,28580 Kč | 11 428,58 Kč |
| 250 | 105,40492 Kč | 26 351,23 Kč |
| 500 | 100,31080 Kč | 50 155,40 Kč |
| 1 000 | 96,33231 Kč | 96 332,31 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |



