
758-919 | |
|---|---|
DigiKey Part Number | 2946-758-919-ND |
Manufacturer | |
Manufacturer Product Number | 758-919 |
Description | WIRELESS ACCESS POINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, WLAN 2.4GHz, 5GHz 802.11 a/b/g/d/n/r, Bluetooth Connector, Ethernet, RJ-45 |
Datasheet | Datasheet |
EDA/CAD Models | 758-919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, WLAN | |
Modulation or Protocol | 802.11 a/b/g/d/n/r, Bluetooth | |
Frequency | 2.4GHz, 5GHz | |
Applications | Bluetooth, WLAN | |
Interface | Connector, Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 19V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 078,44000 Kč | 18 078,44 Kč |
| 10 | 16 145,15200 Kč | 161 451,52 Kč |
| Unit Price without VAT: | 18 078,44000 Kč |
|---|---|
| Unit Price with VAT: | 21 874,91240 Kč |


