758-918
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

758-918

DigiKey Part Number
2946-758-918-ND
Manufacturer
Manufacturer Product Number
758-918
Description
WIRELESS ETHERNET GATEWAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth v4.0 Gateway Ethernet
Datasheet
 Datasheet
EDA/CAD Models
758-918 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth v4.0
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 273,16000 Kč20 273,16 Kč
1018 124,04400 Kč181 240,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20 273,16000 Kč
Unit Price with VAT:24 530,52360 Kč