5 Position Circular Connector Plug, Male Pins Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-9206/050-000

DigiKey Part Number
2946-756-9206/050-000-ND
Manufacturer
Manufacturer Product Number
756-9206/050-000
Description
CONNECTORS FOR SENSOR/ACTUATOR C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Spring-Cage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Packaging
Box
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-25°C ~ 85°C
Termination
Spring-Cage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1917,82000 Kč917,82 Kč
Manufacturers Standard Package
Unit Price without VAT:917,82000 Kč
Unit Price with VAT:1 110,56220 Kč