
756-9112/030-000 | |
|---|---|
DigiKey Part Number | 2946-756-9112/030-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9112/030-000 |
Description | CONNECTORS FOR SENSOR/ACTUATOR C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Mfr | Fastening Type Threaded |
Packaging Box | Orientation Keyed |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,71000 Kč | 717,71 Kč |
| 10 | 610,01300 Kč | 6 100,13 Kč |
| 25 | 571,83440 Kč | 14 295,86 Kč |
| 50 | 544,55380 Kč | 27 227,69 Kč |
| 100 | 518,58130 Kč | 51 858,13 Kč |
| 250 | 486,15744 Kč | 121 539,36 Kč |
| Unit Price without VAT: | 717,71000 Kč |
|---|---|
| Unit Price with VAT: | 868,42910 Kč |











