756-5402/060-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 1 145,12000 Kč
Datasheet
756-5402-030-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-5402/060-010

DigiKey Part Number
2946-756-5402/060-010-ND
Manufacturer
Manufacturer Product Number
756-5402/060-010
Description
CBL 5POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 740,84000 Kč1 740,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 740,84000 Kč
Unit Price with VAT:2 106,41640 Kč