
756-5101/030-050 | |
|---|---|
DigiKey Part Number | 2946-756-5101/030-050-ND |
Manufacturer | |
Manufacturer Product Number | 756-5101/030-050 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,48000 Kč | 807,48 Kč |
| 10 | 686,35600 Kč | 6 863,56 Kč |
| 25 | 643,39760 Kč | 16 084,94 Kč |
| 50 | 612,70240 Kč | 30 635,12 Kč |
| 100 | 583,48710 Kč | 58 348,71 Kč |
| 250 | 547,00360 Kč | 136 750,90 Kč |
| Unit Price without VAT: | 807,48000 Kč |
|---|---|
| Unit Price with VAT: | 977,05080 Kč |











