Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

756-1405/060-005 | |
|---|---|
DigiKey Part Number | 2946-756-1405/060-005-ND |
Manufacturer | |
Manufacturer Product Number | 756-1405/060-005 |
Description | CIRC CBL 5POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer WAGO Corporation | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.64' (500.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1964710050 | Weidmüller | 0 | 281-1964710050-ND | 1 246,44000 Kč | Parametric Equivalent |
| 2493720050 | Weidmüller | 0 | 281-2493720050-ND | 1 706,51000 Kč | Parametric Equivalent |
| 43-01666 | Amphenol CONEC | 0 | 626-43-01666-ND | 649,16033 Kč | Parametric Equivalent |
| TAA755A5501-001 | TE Connectivity AMP Connectors | 0 | 17-TAA755A5501-001-ND | 809,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 830,61000 Kč | 1 830,61 Kč |
| Unit Price without VAT: | 1 830,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,03810 Kč |




