
753-667/000-004 | |
|---|---|
DigiKey Part Number | 2946-753-667/000-004-ND |
Manufacturer | |
Manufacturer Product Number | 753-667/000-004 |
Description | I/O MODULE 4 DIG 4 DIG 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 753-667/000-004 Models |
Category | Number of Outputs and Type 4 - Digital |
Manufacturer WAGO Corporation | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature 0°C ~ 55°C |
For Use With/Related Products 753 Series | Ingress Protection IP20 |
Number of Inputs and Type 4 - Digital | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 404,89000 Kč | 30 404,89 Kč |
| Unit Price without VAT: | 30 404,89000 Kč |
|---|---|
| Unit Price with VAT: | 36 789,91690 Kč |

