Power Supply Module DIN Rail 230VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-614

DigiKey Part Number
2946-753-614-ND
Manufacturer
Manufacturer Product Number
753-614
Description
POWER SUPPLY MODULE 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 230VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
753-614 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
753 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
230VAC/DC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 320,14000 Kč1 320,14 Kč
101 195,52100 Kč11 955,21 Kč
251 149,21200 Kč28 730,30 Kč
501 115,36340 Kč55 768,17 Kč
1001 082,49940 Kč108 249,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,14000 Kč
Unit Price with VAT:1 597,36940 Kč