753-550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-550

DigiKey Part Number
2946-753-550-ND
Manufacturer
Manufacturer Product Number
753-550
Description
OUTPUT MODULE 2 ANALOG 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 10VDC
Datasheet
 Datasheet
EDA/CAD Models
753-550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
753 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 148,35000 Kč13 148,35 Kč
1011 197,78900 Kč111 977,89 Kč
Manufacturers Standard Package
Unit Price without VAT:13 148,35000 Kč
Unit Price with VAT:15 909,50350 Kč