
753-531 | |
|---|---|
DigiKey Part Number | 2946-753-531-ND |
Manufacturer | |
Manufacturer Product Number | 753-531 |
Description | OUTPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 753-531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 378,29000 Kč | 4 378,29 Kč |
| 10 | 3 642,77500 Kč | 36 427,75 Kč |
| 25 | 3 411,71320 Kč | 85 292,83 Kč |
| 50 | 3 259,62460 Kč | 162 981,23 Kč |
| Unit Price without VAT: | 4 378,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 297,73090 Kč |


