753-453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-453

DigiKey Part Number
2946-753-453-ND
Manufacturer
Manufacturer Product Number
753-453
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
753-453 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
753 Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 373,87000 Kč15 373,87 Kč
1012 975,01000 Kč129 750,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15 373,87000 Kč
Unit Price with VAT:18 602,38270 Kč