Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-432

DigiKey Part Number
2946-753-432-ND
Manufacturer
Manufacturer Product Number
753-432
Description
INPUT MODULE 4 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
753-432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
753 Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 005,44000 Kč3 005,44 Kč
102 493,13500 Kč24 931,35 Kč
252 329,90440 Kč58 247,61 Kč
502 221,86980 Kč111 093,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 005,44000 Kč
Unit Price with VAT:3 636,58240 Kč