9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-965

DigiKey Part Number
2946-750-965-ND
Manufacturer
Manufacturer Product Number
750-965
Description
CONN D-SUB PLG 9P TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew
Termination
Terminal Block
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
20-28 AWG
Contact Material
-
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 905,66000 Kč1 905,66 Kč
101 725,59500 Kč17 255,95 Kč
251 658,73160 Kč41 468,29 Kč
501 609,86200 Kč80 493,10 Kč
1001 562,42150 Kč156 242,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,66000 Kč
Unit Price with VAT:2 305,84860 Kč