
750-843 | |
|---|---|
DigiKey Part Number | 2946-750-843-ND |
Manufacturer | |
Manufacturer Product Number | 750-843 |
Description | CONTROLLER ETHERNET; 1ST GENERAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus | |
Memory Size | 64KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | WAGO-I/O-PRO | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, IMMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 186,49000 Kč | 22 186,49 Kč |
| 10 | 18 822,40500 Kč | 188 224,05 Kč |
| Unit Price without VAT: | 22 186,49000 Kč |
|---|---|
| Unit Price with VAT: | 26 845,65290 Kč |











