Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8213/040-010

DigiKey Part Number
2946-750-8213/040-010-ND
Manufacturer
Manufacturer Product Number
750-8213/040-010
Description
CONTROLLER PFC200; 2ND GENERATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8213/040-010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16MB
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Software
WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
ATEX, EAC, IECEx, UL
Communications
BACnet, CANopen, EtherCAT, Ethernet, Modbus, MQTT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 697,07000 Kč65 697,07 Kč
Manufacturers Standard Package
Unit Price without VAT:65 697,07000 Kč
Unit Price with VAT:79 493,45470 Kč