


750-8212/040-010 | |
|---|---|
DigiKey Part Number | 2946-750-8212/040-010-ND |
Manufacturer | |
Manufacturer Product Number | 750-8212/040-010 |
Description | CONTROLLER PFC200; 2ND GENERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-8212/040-010 Models |
Category | Memory Size 16MB |
Manufacturer WAGO Corporation | Mounting Type DIN Rail |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Software WAGO-I/O-PRO |
Voltage - Supply 24VDC | Approval Agency ATEX, EAC, IECEx, UL |
Communications BACnet, EtherCAT, Ethernet, Modbus, MQTT, RS-232, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 046,76000 Kč | 65 046,76 Kč |
| Unit Price without VAT: | 65 046,76000 Kč |
|---|---|
| Unit Price with VAT: | 78 706,57960 Kč |

