


750-8211 | |
|---|---|
DigiKey Part Number | 2946-750-8211-ND |
Manufacturer | |
Manufacturer Product Number | 750-8211 |
Description | CONTROLLER PFC200; 2ND GENERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-8211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | BACnet, EtherCAT, Ethernet, Modbus, MQTT, Telecontrol Protocols | |
Memory Size | 16MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | WAGO-I/O-PRO | |
Approval Agency | EAC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 010,01000 Kč | 54 010,01 Kč |
| Unit Price without VAT: | 54 010,01000 Kč |
|---|---|
| Unit Price with VAT: | 65 352,11210 Kč |

