
750-661/000-004 | |
---|---|
DigiKey Part Number | 2946-750-661/000-004-ND |
Manufacturer | |
Manufacturer Product Number | 750-661/000-004 |
Description | I/O MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-661/000-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 082,94000 Kč | 18 082,94 Kč |
10 | 14 732,89200 Kč | 147 328,92 Kč |
Unit Price without VAT: | 18 082,94000 Kč |
---|---|
Unit Price with VAT: | 21 880,35740 Kč |