
750-653/025-000 | |
|---|---|
DigiKey Part Number | 2946-750-653/025-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-653/025-000 |
Description | COMMUNICATIONS MODULE 0-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-653/025-000 Models |
Category | Voltage - Supply 5VDC |
Manufacturer WAGO Corporation | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Type Interface Module | Approval Agency ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
For Use With/Related Products 750 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 897,88000 Kč | 25 897,88 Kč |
| Unit Price without VAT: | 25 897,88000 Kč |
|---|---|
| Unit Price with VAT: | 31 336,43480 Kč |








