
750-642 | |
|---|---|
DigiKey Part Number | 2946-750-642-ND |
Manufacturer | |
Manufacturer Product Number | 750-642 |
Description | COMMUNICATIONS MODULE 5V |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |

